Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

KAM15AR71H222JT | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H222JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KAM15AR71H222JT |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR71H222JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15AR72A222JT | KYOCERA AVX | 0 | 478-KAM15AR72A222JTTR-ND | kr.0.34502 | Upgrade |
| 06035C222J4Z2A | KYOCERA AVX | 1.031 | 478-KAF15AR71H222JTCT-ND | kr.1.97000 | Parametric Equivalent |
| AC0603JRX7R9BB222 | YAGEO | 737 | 13-AC0603JRX7R9BB222CT-ND | kr.0.82000 | Direct |
| C0603C222J1GACAUTO | KEMET | 3.560 | 399-15800-1-ND | kr.2.35000 | Upgrade |
| C0603C222J1HACAUTO | KEMET | 4.000 | 399-15909-1-ND | kr.2.92000 | Upgrade |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34502 | kr.1,380.08 |
| Unit Price without VAT: | kr.0.34502 |
|---|---|
| Unit Price with VAT: | kr.0.43128 |






