0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15AR71H104JT

DigiKey Part Number
478-KAM15AR71H104JTTR-ND - Tape & Reel (TR)
478-KAM15AR71H104JTCT-ND - Cut Tape (CT)
478-KAM15AR71H104JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15AR71H104JT
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15AR71H104JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAF15AR71H104JTKYOCERA AVX7.276478-KAF15AR71H104JTCT-NDkr.3.74000Parametric Equivalent
AC0603JRX7R9BB104YAGEO10.33613-AC0603JRX7R9BB104CT-NDkr.1.14000Direct
C0603C104J5RACAUTOKEMET39.682399-6853-1-NDkr.2.85000Direct
GCM188R71H104JA57DMurata Electronics458490-14357-1-NDkr.2.09000Direct
In-Stock: 81
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.03500kr.20.35
50kr.1.52420kr.76.21
100kr.1.36820kr.136.82
500kr.1.10404kr.552.02
1.000kr.1.02258kr.1,022.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.90028kr.3,601.12
8.000kr.0.85485kr.6,838.80
12.000kr.0.83209kr.9,985.08
20.000kr.0.80687kr.16,137.40
28.000kr.0.79212kr.22,179.36
40.000kr.0.77793kr.31,117.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000