
KAF15AR71H104JT | |
|---|---|
DigiKey Part Number | 478-KAF15AR71H104JTTR-ND - Tape & Reel (TR) 478-KAF15AR71H104JTCT-ND - Cut Tape (CT) 478-KAF15AR71H104JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF15AR71H104JT |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAF15AR71H104JT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.32000 | kr.23.20 |
| 50 | kr.1.74980 | kr.87.49 |
| 100 | kr.1.57550 | kr.157.55 |
| 500 | kr.1.28030 | kr.640.15 |
| 1.000 | kr.1.18913 | kr.1,189.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.05243 | kr.4,209.72 |
| 8.000 | kr.1.00162 | kr.8,012.96 |
| 12.000 | kr.0.97617 | kr.11,714.04 |
| 20.000 | kr.0.94796 | kr.18,959.20 |
| 28.000 | kr.0.93147 | kr.26,081.16 |
| 40.000 | kr.0.91560 | kr.36,624.00 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

