0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15AR71E473JT

DigiKey Part Number
478-KAM15AR71E473JTTR-ND - Tape & Reel (TR)
478-KAM15AR71E473JTCT-ND - Cut Tape (CT)
478-KAM15AR71E473JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15AR71E473JT
Description
CAP CER 0.047UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15AR71E473JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C473J3RACAUTOKEMET13.918399-6897-1-NDkr.0.95000Direct
C0603C473J5RACAUTOKEMET3.876399-17409-1-NDkr.2.41000Upgrade
In-Stock: 2.493
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.52800kr.15.28
50kr.1.12980kr.56.49
100kr.1.00740kr.100.74
500kr.0.80062kr.400.31
1.000kr.0.73671kr.736.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.64096kr.2,563.84
8.000kr.0.60542kr.4,843.36
12.000kr.0.58760kr.7,051.20
20.000kr.0.56787kr.11,357.40
28.000kr.0.55633kr.15,577.24
40.000kr.0.54523kr.21,809.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500