
C0603C473J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-17409-2-ND - Tape & Reel (TR) 399-17409-1-ND - Cut Tape (CT) 399-17409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C473J5RACAUTO |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.43900 | kr.14.39 |
| 50 | kr.1.05760 | kr.52.88 |
| 100 | kr.0.94090 | kr.94.09 |
| 500 | kr.0.74482 | kr.372.41 |
| 1.000 | kr.0.68428 | kr.684.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.59352 | kr.2,374.08 |
| 8.000 | kr.0.55981 | kr.4,478.48 |
| 12.000 | kr.0.54293 | kr.6,515.16 |
| 20.000 | kr.0.52422 | kr.10,484.40 |
| 28.000 | kr.0.51328 | kr.14,371.84 |
| 40.000 | kr.0.50276 | kr.20,110.40 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

