
KAM15AR71E473JT | |
---|---|
DigiKey Part Number | 478-KAM15AR71E473JTTR-ND - Tape & Reel (TR) 478-KAM15AR71E473JTCT-ND - Cut Tape (CT) 478-KAM15AR71E473JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR71E473JT |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR71E473JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.50000 | kr.2.50 |
10 | kr.1.48500 | kr.14.85 |
50 | kr.1.09700 | kr.54.85 |
100 | kr.0.97790 | kr.97.79 |
500 | kr.0.77708 | kr.388.54 |
1.000 | kr.0.71507 | kr.715.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.63459 | kr.2,538.36 |
8.000 | kr.0.59938 | kr.4,795.04 |
12.000 | kr.0.58176 | kr.6,981.12 |
20.000 | kr.0.56222 | kr.11,244.40 |
28.000 | kr.0.55080 | kr.15,422.40 |
40.000 | kr.0.53981 | kr.21,592.40 |
48.000 | kr.0.53460 | kr.25,660.80 |
96.000 | kr.0.51706 | kr.49,637.76 |
100.000 | kr.0.51614 | kr.51,614.00 |
Unit Price without VAT: | kr.2.50000 |
---|---|
Unit Price with VAT: | kr.3.12500 |