KAM15ACG1H1R0DT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.22828
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.25038
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.23605
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.11685
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14411
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.13096
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14411
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.13096
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.11685
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.17133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15631
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14317
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.04613
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.04613
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG1H1R0DT

DigiKey Part Number
478-KAM15ACG1H1R0DTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KAM15ACG1H1R0DT
Description
CAP CER 1PF 50V NP0 0603
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG1H1R0DT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23605kr.944.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.23605
Unit Price with VAT:kr.0.29506