Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



KAF15AR71C473KT | |
|---|---|
DigiKey Part Number | 478-KAF15AR71C473KTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KAF15AR71C473KT |
Description | CAP CER 0.047UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAF15AR71C473KT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06033C473K4Z2A | KYOCERA AVX | 20.575 | 478-KAF15AR71E473KTCT-ND | kr.2.22000 | Upgrade |
| 06033C473K4Z4A | KYOCERA AVX | 0 | 478-KAF15AR71E473KMTR-ND | kr.0.46337 | Upgrade |
| 06035C473K4Z2A | KYOCERA AVX | 3.377 | 478-KAF15AR71H473KTCT-ND | kr.2.16000 | Upgrade |
| 06035F473J4Z2A | KYOCERA AVX | 1.900 | 478-KAF15AR81H473JTCT-ND | kr.3.30000 | Upgrade |
| 06035F473K4Z2A | KYOCERA AVX | 6.976 | 478-KAF15AR81H473KTCT-ND | kr.2.98000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.49991 | kr.1,999.64 |
| Unit Price without VAT: | kr.0.49991 |
|---|---|
| Unit Price with VAT: | kr.0.62489 |







