
06033C473K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR71E473KTTR-ND - Tape & Reel (TR) 478-KAF15AR71E473KTCT-ND - Cut Tape (CT) 478-KAF15AR71E473KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033C473K4Z2A |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033C473K4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.30000 | kr.13.00 |
| 50 | kr.0.95360 | kr.47.68 |
| 100 | kr.0.84640 | kr.84.64 |
| 500 | kr.0.66672 | kr.333.36 |
| 1.000 | kr.0.61124 | kr.611.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52811 | kr.2,112.44 |
| 8.000 | kr.0.49723 | kr.3,977.84 |
| 12.000 | kr.0.48176 | kr.5,781.12 |
| 20.000 | kr.0.46463 | kr.9,292.60 |
| 28.000 | kr.0.45461 | kr.12,729.08 |
| 40.000 | kr.0.44497 | kr.17,798.80 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

