

F981V105MSA | |
---|---|
DigiKey Part Number | 478-9824-2-ND - Tape & Reel (TR) 478-9824-1-ND - Cut Tape (CT) 478-9824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F981V105MSA |
Description | CAP TANT 1UF 20% 35V 0805 |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 0805 (2012 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F981V105MSA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.97563 | kr.3,902.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.71000 | kr.3.71 |
10 | kr.2.27200 | kr.22.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.03000 | kr.4.03 |
10 | kr.2.41300 | kr.24.13 |
50 | kr.1.77660 | kr.88.83 |
100 | kr.1.57820 | kr.157.82 |
500 | kr.1.24044 | kr.620.22 |
1.000 | kr.1.13504 | kr.1,135.04 |
Unit Price without VAT: | kr.3.71000 |
---|---|
Unit Price with VAT: | kr.4.63750 |