1 µF Molded Tantalum Capacitors 50 V 0805 (2012 Metric) 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

298D105X0050P2T

DigiKey Part Number
718-1720-2-ND - Tape & Reel (TR)
718-1720-1-ND - Cut Tape (CT)
718-1720-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
298D105X0050P2T
Description
CAP TANT 1UF 20% 50V 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 50 V 0805 (2012 Metric) 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
298D105X0050P2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
8Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.094" L x 0.057" W (2.40mm x 1.45mm)
Capacitance
Height - Seated (Max)
0.047" (1.19mm)
Tolerance
±20%
Manufacturer Size Code
P
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.973
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.35000kr.11.35
10kr.7.55700kr.75.57
50kr.6.06520kr.303.26
100kr.5.60430kr.560.43
500kr.4.82494kr.2,412.47
1.000kr.4.58366kr.4,583.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.28566kr.12,856.98
6.000kr.4.13970kr.24,838.20
9.000kr.4.06657kr.36,599.13
15.000kr.3.98548kr.59,782.20
Manufacturers Standard Package
Unit Price without VAT:kr.11.35000
Unit Price with VAT:kr.14.18750