


F981V105MSA | |
|---|---|
DigiKey Part Number | 478-9824-2-ND - Tape & Reel (TR) 478-9824-1-ND - Cut Tape (CT) 478-9824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F981V105MSA |
Description | CAP TANT 1UF 20% 35V 0805 |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 0805 (2012 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F981V105MSA Models |
Category | ESR (Equivalent Series Resistance) 8Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.035" (0.90mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 298D105X0050P2T | Vishay Sprague | 12.973 | 718-1720-1-ND | kr.11.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.97716 | kr.3,908.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.04000 | kr.4.04 |
| 10 | kr.2.41700 | kr.24.17 |
| 50 | kr.1.77940 | kr.88.97 |
| 100 | kr.1.58070 | kr.158.07 |
| 500 | kr.1.24238 | kr.621.19 |
| 1.000 | kr.1.13681 | kr.1,136.81 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

