F981C106MSA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KYOCERA AVX
In Stock: 128.101
Unit Price: kr.5.20000
Datasheet

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.58688
Datasheet

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.48047
Datasheet

MFR Recommended


KYOCERA AVX
In Stock: 9.270
Unit Price: kr.5.20000
Datasheet
10 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 4Ohm
AVX Tantalum Capacitors | Digi-Key Daily

F981C106MSA

DigiKey Part Number
478-8654-2-ND - Tape & Reel (TR)
478-8654-1-ND - Cut Tape (CT)
478-8654-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F981C106MSA
Description
CAP TANT 10UF 20% 16V 0805
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
F981C106MSA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.035" (0.90mm)
Lead Spacing
-
Manufacturer Size Code
S
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes