10 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCTP1C106M8R

DigiKey Part Number
478-TCTP1C106M8RTR-ND - Tape & Reel (TR)
478-TCTP1C106M8RCT-ND - Cut Tape (CT)
478-TCTP1C106M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCTP1C106M8R
Description
CAP TANT 10UF 20% 16V 0805
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
TCTP1C106M8R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
6Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
P
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128.392
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.3.26500kr.32.65
50kr.2.50820kr.125.41
100kr.2.27540kr.227.54
500kr.1.88260kr.941.30
1.000kr.1.76106kr.1,761.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.61095kr.4,832.85
6.000kr.1.53751kr.9,225.06
9.000kr.1.50071kr.13,506.39
15.000kr.1.45993kr.21,898.95
21.000kr.1.43607kr.30,157.47
30.000kr.1.41313kr.42,393.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000