F981C106MSA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KYOCERA AVX
In Stock: 128.551
Unit Price: kr.5.20000
Datasheet

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.58688
Datasheet

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.48047
Datasheet

MFR Recommended


KYOCERA AVX
In Stock: 9.270
Unit Price: kr.5.20000
Datasheet
10 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 4Ohm
AVX Tantalum Capacitors | Digi-Key Daily

F981C106MSA

DigiKey Part Number
478-8654-2-ND - Tape & Reel (TR)
478-8654-1-ND - Cut Tape (CT)
478-8654-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F981C106MSA
Description
CAP TANT 10UF 20% 16V 0805
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
F981C106MSA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
4Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Capacitance
Height - Seated (Max)
0.035" (0.90mm)
Tolerance
±20%
Manufacturer Size Code
S
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCTP1C106M8RKYOCERA AVX128.551478-TCTP1C106M8RCT-NDkr.5.20000MFR Recommended
TCTP1C106M8R-E1KYOCERA AVX0478-TCTP1C106M8R-E1-NDkr.1.58688MFR Recommended
TCTP1C106M8R-K1KYOCERA AVX0478-TCTP1C106M8R-K1-NDkr.1.48047MFR Recommended
TCTPL1C106M8RKYOCERA AVX9.270478-TCTPL1C106M8RCT-NDkr.5.20000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes