Direct
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended



F980J476MSA | |
|---|---|
DigiKey Part Number | 478-8645-2-ND - Tape & Reel (TR) 478-8645-1-ND - Cut Tape (CT) 478-8645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F980J476MSA |
Description | CAP TANT 47UF 20% 6.3V 0805 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F980J476MSA Models |
Category | ESR (Equivalent Series Resistance) 6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.035" (0.90mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLNN476M010R6000 | KYOCERA AVX | 3.845 | 478-TLNN476M010R6000CT-ND | kr.11.54000 | Direct |
| TCTP0J476M8R | KYOCERA AVX | 16 | 478-TCTP0J476M8RCT-ND | kr.5.07000 | MFR Recommended |
| TCTP0J476M8R-02 | KYOCERA AVX | 13 | 478-TCTP0J476M8R-02CT-ND | kr.3.36000 | MFR Recommended |
| TCTP0J476M8R-E1 | KYOCERA AVX | 0 | 478-TCTP0J476M8R-E1-ND | kr.1.81011 | MFR Recommended |
| TCTPL0J476M8R | KYOCERA AVX | 0 | 478-TCTPL0J476M8RCT-ND | kr.6.09000 | MFR Recommended |




