Parametric Equivalent

TCTP0J476M8R-E1 | |
|---|---|
DigiKey Part Number | 478-TCTP0J476M8R-E1-ND |
Manufacturer | |
Manufacturer Product Number | TCTP0J476M8R-E1 |
Description | CAP TANT 47UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCTP0J476M8R-02 | KYOCERA AVX | 13 | 478-TCTP0J476M8R-02CT-ND | kr.3.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.81011 | kr.5,430.33 |
| Unit Price without VAT: | kr.1.81011 |
|---|---|
| Unit Price with VAT: | kr.2.26264 |


