68 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 4Ohm
AVX Tantalum Capacitors | Digi-Key Daily

F980G686MSA

DigiKey Part Number
478-8637-2-ND - Tape & Reel (TR)
478-8637-1-ND - Cut Tape (CT)
478-8637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F980G686MSA
Description
CAP TANT 68UF 20% 4V 0805
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
F980G686MSA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
4Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Capacitance
Height - Seated (Max)
0.035" (0.90mm)
Tolerance
±20%
Manufacturer Size Code
S
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F950J686MPAAQ2KYOCERA AVX875478-8414-1-NDkr.6.54000Similar
In-Stock: 2.857
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.79480kr.7,179.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.03000kr.6.03
10kr.3.83300kr.38.33
50kr.2.97160kr.148.58
100kr.2.70570kr.270.57
500kr.2.25760kr.1,128.80
1.000kr.2.11889kr.2,118.89
Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.67000kr.6.67
10kr.4.10200kr.41.02
50kr.3.08200kr.154.10
100kr.2.76460kr.276.46
500kr.2.22324kr.1,111.62
1.000kr.2.05402kr.2,054.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.6.03000
Unit Price with VAT:kr.7.53750