68 µF Conformal Coated Tantalum Capacitors 6.3 V 0805 (2012 Metric) 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F950J686MPAAQ2

DigiKey Part Number
478-8414-2-ND - Tape & Reel (TR)
478-8414-1-ND - Cut Tape (CT)
478-8414-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F950J686MPAAQ2
Description
CAP TANT 68UF 20% 6.3V 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 6.3 V 0805 (2012 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
F950J686MPAAQ2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.2Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.087" L x 0.049" W (2.20mm x 1.25mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
P
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 875
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.54000kr.6.54
10kr.4.18600kr.41.86
50kr.3.25500kr.162.75
100kr.2.96850kr.296.85
500kr.2.48502kr.1,242.51
1.000kr.2.33555kr.2,335.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.41480kr.10,244.40
6.000kr.3.28979kr.19,738.74
9.000kr.3.22715kr.29,044.35
15.000kr.3.15771kr.47,365.65
Manufacturers Standard Package
Unit Price without VAT:kr.6.54000
Unit Price with VAT:kr.8.17500