

F980G686MSA | |
|---|---|
DigiKey Part Number | 478-8637-2-ND - Tape & Reel (TR) 478-8637-1-ND - Cut Tape (CT) 478-8637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F980G686MSA |
Description | CAP TANT 68UF 20% 4V 0805 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F980G686MSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.79200 | kr.7,168.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.82700 | kr.38.27 |
| 50 | kr.2.96700 | kr.148.35 |
| 100 | kr.2.70140 | kr.270.14 |
| 500 | kr.2.25408 | kr.1,127.04 |
| 1.000 | kr.2.11558 | kr.2,115.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.09600 | kr.40.96 |
| 50 | kr.3.07720 | kr.153.86 |
| 100 | kr.2.76030 | kr.276.03 |
| 500 | kr.2.21978 | kr.1,109.89 |
| 1.000 | kr.2.05082 | kr.2,050.82 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

