F980G336MMA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.80000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.4.17553
Datasheet
33 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 4Ohm
AVX Tantalum Capacitors | Digi-Key Daily

F980G336MMA

DigiKey Part Number
478-8633-2-ND - Tape & Reel (TR)
478-8633-1-ND - Cut Tape (CT)
478-8633-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F980G336MMA
Description
CAP TANT 33UF 20% 4V 0603
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
F980G336MMA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
4Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Capacitance
Height - Seated (Max)
0.035" (0.90mm)
Tolerance
±20%
Manufacturer Size Code
M
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCM0J336M8R-V1KYOCERA AVX0478-TCM0J336M8R-V1CT-NDkr.3.80000MFR Recommended
298D336X0004M2TVishay Sprague0298D336X0004M2T-NDkr.4.17553Direct
Obsolete
This product is no longer manufactured. View Substitutes