
TCM0J336M8R-V1 | |
|---|---|
DigiKey Part Number | 478-TCM0J336M8R-V1TR-ND - Tape & Reel (TR) 478-TCM0J336M8R-V1CT-ND - Cut Tape (CT) 478-TCM0J336M8R-V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM0J336M8R-V1 |
Description | CAP TANT 33UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCM0J336M8R-V1 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.035" (0.90mm) |
Tolerance ±20% | Manufacturer Size Code M |
Voltage - Rated 6.3 V | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.35800 | kr.23.58 |
| 50 | kr.1.78020 | kr.89.01 |
| 100 | kr.1.60340 | kr.160.34 |
| 500 | kr.1.30388 | kr.651.94 |
| 1.000 | kr.1.21151 | kr.1,211.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.07290 | kr.4,291.60 |
| 8.000 | kr.1.02139 | kr.8,171.12 |
| 12.000 | kr.0.99559 | kr.11,947.08 |
| 20.000 | kr.0.96699 | kr.19,339.80 |
| 28.000 | kr.0.95027 | kr.26,607.56 |
| 40.000 | kr.0.93418 | kr.37,367.20 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

