4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F971A475MBA

DigiKey Part Number
478-8557-2-ND - Tape & Reel (TR)
478-8557-1-ND - Cut Tape (CT)
478-8557-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F971A475MBA
Description
CAP TANT 4.7UF 20% 10V 1411
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
F971A475MBA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1411 (3528 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Part Status
Active
Height - Seated (Max)
0.091" (2.30mm)
Capacitance
Manufacturer Size Code
B
Tolerance
±20%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive, High Reliability
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
2.8Ohm
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B475M010ATKEMET32399-3724-1-NDkr.3.53000Direct
In-Stock: 1.582
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.81000kr.4.81
10kr.3.00600kr.30.06
50kr.2.30000kr.115.00
100kr.2.08200kr.208.20
500kr.1.71390kr.856.95
1.000kr.1.60032kr.1,600.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.84272kr.3,685.44
4.000kr.1.75379kr.7,015.16
6.000kr.1.70925kr.10,255.50
10.000kr.1.65988kr.16,598.80
14.000kr.1.63102kr.22,834.28
20.000kr.1.60325kr.32,065.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.81000
Unit Price with VAT:kr.6.01250