T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B475M010AT

DigiKey Part Number
399-3724-2-ND - Tape & Reel (TR)
399-3724-1-ND - Cut Tape (CT)
399-3724-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B475M010AT
Description
CAP TANT 4.7UF 20% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B475M010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.180
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.39000kr.3.39
10kr.2.08600kr.20.86
50kr.1.56920kr.78.46
100kr.1.41060kr.141.06
500kr.1.14164kr.570.82
1.000kr.1.05856kr.1,058.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.99027kr.1,980.54
4.000kr.0.93410kr.3,736.40
6.000kr.0.90594kr.5,435.64
10.000kr.0.87475kr.8,747.50
14.000kr.0.85652kr.11,991.28
20.000kr.0.83898kr.16,779.60
24.000kr.0.83067kr.19,936.08
48.000kr.0.80268kr.38,528.64
50.000kr.0.80119kr.40,059.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.39000
Unit Price with VAT:kr.4.23750