F950G227MBAAQ2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 1.735
Unit Price: kr.8.62000
Datasheet
220 µF Conformal Coated Tantalum Capacitors 4 V 1411 (3528 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F950G227MBAAQ2

DigiKey Part Number
478-8369-2-ND - Tape & Reel (TR)
478-8369-1-ND - Cut Tape (CT)
478-8369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F950G227MBAAQ2
Description
CAP TANT 220UF 20% 4V 1411
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 4 V 1411 (3528 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
F950G227MBAAQ2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
400mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Obsolete
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494B227M004ATKEMET1.735399-4631-1-NDkr.8.62000Direct
Obsolete
This product is no longer manufactured. View Substitutes