Direct
Direct
Direct
Direct

F931A227KNC | |
|---|---|
DigiKey Part Number | 478-8212-2-ND - Tape & Reel (TR) 478-8212-1-ND - Cut Tape (CT) 478-8212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A227KNC |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A227KNC Models |
Category | ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated 10 V | Manufacturer Size Code N |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD227K010RNJ | KYOCERA AVX | 25.572 | 478-1731-1-ND | kr.6.78000 | Direct |
| TAJD227K010SNJ | KYOCERA AVX | 0 | TAJD227K010SNJ-ND | kr.3.61644 | Direct |
| TAJY227K010RNJ | KYOCERA AVX | 6.850 | 478-3284-1-ND | kr.11.29000 | Direct |
| T491D227K010AT | KEMET | 3.924 | 399-8379-1-ND | kr.10.78000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.11000 | kr.12.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.5.02533 | kr.30,151.98 |
| Unit Price without VAT: | kr.12.11000 |
|---|---|
| Unit Price with VAT: | kr.15.13750 |




