100 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1.2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F931A107KBA

DigiKey Part Number
478-8195-2-ND - Tape & Reel (TR)
478-8195-1-ND - Cut Tape (CT)
478-8195-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931A107KBA
Description
CAP TANT 100UF 10% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1.2Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931A107KBA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.2Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric), 1210
Capacitance
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±10%
Height - Seated (Max)
0.091" (2.30mm)
Voltage - Rated
Manufacturer Size Code
B
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3B107M010C1400Vishay Sprague22.790718-1761-1-NDkr.9.04000Similar
In-Stock: 1.293
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.06000kr.5.06
10kr.3.17900kr.31.79
50kr.2.43840kr.121.92
100kr.2.21020kr.221.02
500kr.1.82480kr.912.40
1.000kr.1.70570kr.1,705.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.96672kr.3,933.44
4.000kr.1.87356kr.7,494.24
6.000kr.1.82688kr.10,961.28
10.000kr.1.77516kr.17,751.60
14.000kr.1.74492kr.24,428.88
20.000kr.1.71583kr.34,316.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.06000
Unit Price with VAT:kr.6.32500