100 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B107M010C1400

DigiKey Part Number
718-1761-2-ND - Tape & Reel (TR)
718-1761-1-ND - Cut Tape (CT)
718-1761-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3B107M010C1400
Description
CAP TANT 100UF 20% 10V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR3B107M010C1400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.4Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.11mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJB107M010RNJKYOCERA AVX14.225478-5801-1-NDkr.4.88000Direct
TPSB107M010R0400KYOCERA AVX27.875478-5231-1-NDkr.7.93000Similar
In-Stock: 23.740
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.94000kr.8.94
10kr.5.88400kr.58.84
50kr.4.66240kr.233.12
100kr.4.28580kr.428.58
500kr.3.65006kr.1,825.03
1.000kr.3.45340kr.3,453.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.29148kr.6,582.96
4.000kr.3.15816kr.12,632.64
6.000kr.3.09136kr.18,548.16
10.000kr.3.01733kr.30,173.30
14.000kr.2.97404kr.41,636.56
20.000kr.2.93239kr.58,647.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.94000
Unit Price with VAT:kr.11.17500