Direct
Direct

F920G686MBA | |
|---|---|
DigiKey Part Number | F920G686MBAAVX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F920G686MBA |
Description | CAP TANT 68UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F920G686MBA Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.134" L x 0.110" W (3.40mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.094" (2.40mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJT686K004RNJ | KYOCERA AVX | 0 | TAJT686K004RNJ-ND | kr.3.06438 | Direct |
| TAJT686M004RNJ | KYOCERA AVX | 0 | TAJT686M004RNJ-ND | kr.2.99509 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.28583 | kr.3,214.58 |
| Unit Price without VAT: | kr.1.28583 |
|---|---|
| Unit Price with VAT: | kr.1.60729 |


