F751A477KRC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 1.378
Unit Price: kr.49.07000
Datasheet
470 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F751A477KRC

DigiKey Part Number
478-8088-2-ND - Tape & Reel (TR)
478-8088-1-ND - Cut Tape (CT)
478-8088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F751A477KRC
Description
CAP TANT 470UF 10% 10V 2824
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
470 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
F751A477KRC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
120mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.95000kr.31.95
10kr.23.04000kr.230.40
50kr.19.49300kr.974.65
100kr.18.39740kr.1,839.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.16.54208kr.8,271.04
1.000kr.15.96748kr.15,967.48
1.500kr.15.67962kr.23,519.43
2.500kr.15.36038kr.38,400.95
3.500kr.15.17369kr.53,107.92
Manufacturers Standard Package
Unit Price without VAT:kr.31.95000
Unit Price with VAT:kr.39.93750