Parametric Equivalent

CX3225SB24000D0FFJCC | |
|---|---|
DigiKey Part Number | 478-CX3225SB24000D0FFJCCTR-ND - Tape & Reel (TR) 478-CX3225SB24000D0FFJCCCT-ND - Cut Tape (CT) 478-CX3225SB24000D0FFJCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB24000D0FFJCC |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225SB24000D0FFJCC Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX3225SB24000D0FLJCC | KYOCERA AVX | 11.570 | 478-CX3225SB24000D0FLJCCCT-ND | kr.4.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.4.43200 | kr.44.32 |
| 25 | kr.4.18960 | kr.104.74 |
| 50 | kr.4.01580 | kr.200.79 |
| 100 | kr.3.84900 | kr.384.90 |
| 250 | kr.3.63992 | kr.909.98 |
| 500 | kr.3.48940 | kr.1,744.70 |
| 1.000 | kr.3.34505 | kr.3,345.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.12852 | kr.9,385.56 |
| 6.000 | kr.2.99928 | kr.17,995.68 |
| 9.000 | kr.2.92621 | kr.26,335.89 |
| 15.000 | kr.2.83672 | kr.42,550.80 |
| 21.000 | kr.2.77932 | kr.58,365.72 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |


