24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225SB24000D0FLJCC

DigiKey Part Number
478-CX3225SB24000D0FLJCCTR-ND - Tape & Reel (TR)
478-CX3225SB24000D0FLJCCCT-ND - Cut Tape (CT)
478-CX3225SB24000D0FLJCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225SB24000D0FLJCC
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.570
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.77900kr.37.79
25kr.3.57320kr.89.33
50kr.3.42620kr.171.31
100kr.3.28410kr.328.41
250kr.3.10560kr.776.40
500kr.2.97726kr.1,488.63
1.000kr.2.85401kr.2,854.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.66927kr.8,007.81
6.000kr.2.55897kr.15,353.82
9.000kr.2.49661kr.22,469.49
15.000kr.2.42023kr.36,303.45
21.000kr.2.37124kr.49,796.04
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250