CX2520DB16000D0GEJCC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 2.546
Unit Price: kr.8.13000
Datasheet
CX2520(DB,SB) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CX2520(DB,SB) Series
CX2520(DB,SB) Series

CX2520DB16000D0GEJCC

DigiKey Part Number
478-CX2520DB16000D0GEJCCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CX2520DB16000D0GEJCC
Description
CRYSTAL 16.0000MHZ 8PF SMD
Customer Reference
Detailed Description
16 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX2520DB16000D0GEJCC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes