
CS11340-16M | |
---|---|
DigiKey Part Number | 644-CS11340-16MTR-ND - Tape & Reel (TR) 644-CS11340-16MCT-ND - Cut Tape (CT) 644-CS11340-16MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11340-16M |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.13000 | kr.8.13 |
10 | kr.7.07800 | kr.70.78 |
25 | kr.6.69440 | kr.167.36 |
50 | kr.6.41800 | kr.320.90 |
100 | kr.6.15230 | kr.615.23 |
250 | kr.5.81812 | kr.1,454.53 |
500 | kr.5.57734 | kr.2,788.67 |
1.000 | kr.5.34682 | kr.5,346.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.5.00105 | kr.15,003.15 |
6.000 | kr.4.79471 | kr.28,768.26 |
9.000 | kr.4.67807 | kr.42,102.63 |
Unit Price without VAT: | kr.8.13000 |
---|---|
Unit Price with VAT: | kr.10.16250 |