Parametric Equivalent
Parametric Equivalent

1808AC153KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM42CR73A153KYTR-ND - Tape & Reel (TR) 478-KGM42CR73A153KYCT-ND - Cut Tape (CT) 478-KGM42CR73A153KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808AC153KAT2A |
Description | CAP CER 0.015UF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.21mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808AC153KAT1A | KYOCERA AVX | 350 | 478-2968-1-ND | kr.6.34000 | Parametric Equivalent |
| CHV1808N1K0153KXT | Cal-Chip Electronics, Inc. | 2.000 | 4713-CHV1808N1K0153KXTCT-ND | kr.6.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.03900 | kr.40.39 |
| 50 | kr.3.13580 | kr.156.79 |
| 100 | kr.2.85870 | kr.285.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.39030 | kr.1,195.15 |
| 1.000 | kr.2.24544 | kr.2,245.44 |
| 1.500 | kr.2.17289 | kr.3,259.34 |
| 2.500 | kr.2.09245 | kr.5,231.12 |
| 3.500 | kr.2.04547 | kr.7,159.14 |
| 5.000 | kr.2.00026 | kr.10,001.30 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |



