0.015 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808AC153KAT1A

DigiKey Part Number
478-2968-2-ND - Tape & Reel (TR)
478-2968-1-ND - Cut Tape (CT)
478-2968-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808AC153KAT1A
Description
CAP CER 0.015UF 1KV X7R 1808
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808AC153KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1808C153KDRACTUKEMET36399-C1808C153KDRACTUCT-NDkr.10.90000Direct
CHV1808N1K0153KXTCal-Chip Electronics, Inc.2.0004713-CHV1808N1K0153KXTCT-NDkr.6.59000Parametric Equivalent
In-Stock: 350
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.4.03900kr.40.39
50kr.3.13580kr.156.79
100kr.2.85870kr.285.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.39030kr.1,195.15
1.000kr.2.24544kr.2,245.44
1.500kr.2.17289kr.3,259.34
2.500kr.2.09245kr.5,231.12
3.500kr.2.04547kr.7,159.14
5.000kr.2.00026kr.10,001.30
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500