Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM21X5R105M25AT | |
|---|---|
DigiKey Part Number | 478-CM21X5R105M25ATTR-ND - Tape & Reel (TR) 478-CM21X5R105M25ATCT-ND - Cut Tape (CT) 478-CM21X5R105M25ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM21X5R105M25AT |
Description | CAP CER 1UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM21X5R105M25AT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805X105M250CT | Walsin Technology Corporation | 0 | 1292-0805X105M250CTTR-ND | kr.0.10028 | Parametric Equivalent |
| 885012107015 | Würth Elektronik | 6.254 | 732-7625-1-ND | kr.0.89000 | Parametric Equivalent |
| C0805C105M3PACTU | KEMET | 2.400 | 399-C0805C105M3PACTUCT-ND | kr.4.69000 | Parametric Equivalent |
| MCAST21GSB5105MTNA01 | Taiyo Yuden | 0 | 587-MCAST21GSB5105MTNA01TR-ND | kr.0.26229 | Parametric Equivalent |
| MCAST21GSB5105MTNA1J | Taiyo Yuden | 0 | 587-MCAST21GSB5105MTNA1JTR-ND | kr.0.26229 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.30623 | kr.1,837.38 |
| Unit Price without VAT: | kr.0.30623 |
|---|---|
| Unit Price with VAT: | kr.0.38279 |





-1,45mm.jpg)
