1 µF ±20% 4V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM05X7S105M04AH-HE

DigiKey Part Number
478-CM05X7S105M04AH-HETR-ND - Tape & Reel (TR)
478-CM05X7S105M04AH-HECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CM05X7S105M04AH-HE
Description
CAP CER 1UF 4V X7S 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±20% 4V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CM05X7S105M04AH-HE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X7S0G105M050BCTDK9.204445-8014-1-NDkr.0.76000Parametric Equivalent
In-Stock: 3.344
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.32300kr.3.23
50kr.0.22320kr.11.16
100kr.0.19150kr.19.15
500kr.0.13960kr.69.80
1.000kr.0.12376kr.123.76
2.500kr.0.10699kr.267.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.08085kr.1,617.00
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750