Similar
Similar
Parametric Equivalent

CKR23BX224KP-LL | |
|---|---|
DigiKey Part Number | CKR23BX224KP-LL-ND |
Manufacturer | |
Manufacturer Product Number | CKR23BX224KP-LL |
Description | CAP CER 0.22UF 50V BX 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor BX 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CKR23BX224KP-LL Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate P (0.1%) |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.092" W (6.60mm x 2.34mm) |
Tolerance ±10% | Height - Seated (Max) 0.195" (4.95mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR24BR224KP | KYOCERA AVX | 0 | CKR24BR224KP-ND | kr.147.70550 | Similar |
| CKR24BR224KP-TUBE | KYOCERA AVX | 0 | CKR24BR224KP-TUBE-ND | kr.165.82080 | Similar |
| CKR23BX224KP | KYOCERA AVX | 0 | CKR23BX224KP-ND | kr.98.12735 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.88.21700 | kr.17,643.40 |
| Unit Price without VAT: | kr.88.21700 |
|---|---|
| Unit Price with VAT: | kr.110.27125 |



