Upgrade
Upgrade
Parametric Equivalent

CKR24BR224KP-TUBE | |
|---|---|
DigiKey Part Number | CKR24BR224KP-TUBE-ND |
Manufacturer | |
Manufacturer Product Number | CKR24BR224KP-TUBE |
Description | CAP CER 0.22UF 50V BR 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor BR 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CKR24BR224KP-TUBE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate P (0.1%) |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.092" W (6.60mm x 2.34mm) |
Tolerance ±10% | Height - Seated (Max) 0.320" (8.13mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR23BX224KP | KYOCERA AVX | 0 | CKR23BX224KP-ND | kr.98.12735 | Upgrade |
| CKR23BX224KP-LL | KYOCERA AVX | 0 | CKR23BX224KP-LL-ND | kr.88.21700 | Upgrade |
| CKR24BR224KP | KYOCERA AVX | 0 | CKR24BR224KP-ND | kr.147.70550 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.165.82080 | kr.33,164.16 |
| Unit Price without VAT: | kr.165.82080 |
|---|---|
| Unit Price with VAT: | kr.207.27600 |



