Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CKR06BX103KR | |
|---|---|
DigiKey Part Number | 478-CKR06BX103KR-ND |
Manufacturer | |
Manufacturer Product Number | CKR06BX103KR |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CKR06BX103KR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.300" (7.62mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR06BX103KRVTR2 | KYOCERA AVX | 0 | 478-CKR06BX103KRVTR2-ND | kr.11.02906 | Parametric Equivalent |
| M39014/02-1298 | KYOCERA AVX | 68 | 478-M39014/02-1298-ND | kr.16.61000 | Parametric Equivalent |
| M39014/02-1298V | KYOCERA AVX | 0 | 478-M39014/02-1298V-ND | kr.23.52000 | Parametric Equivalent |
| M39014/02-1298VTR1 | KYOCERA AVX | 0 | 478-M39014/02-1298VTR1-ND | kr.11.02906 | Parametric Equivalent |
| M39014/02-1298 | KEMET | 185 | 1001-2059-ND | kr.27.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.11.91710 | kr.3,575.13 |
| Unit Price without VAT: | kr.11.91710 |
|---|---|
| Unit Price with VAT: | kr.14.89638 |




