
M39014/02-1298 | |
|---|---|
DigiKey Part Number | 478-M39014/02-1298-ND |
Manufacturer | |
Manufacturer Product Number | M39014/02-1298 |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.300" (7.62mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39014/02-1298 | KEMET | 185 | 1001-2059-ND | kr.27.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.61000 | kr.16.61 |
| 10 | kr.11.43100 | kr.114.31 |
| 50 | kr.9.36040 | kr.468.02 |
| 100 | kr.8.72190 | kr.872.19 |
| 500 | kr.7.64160 | kr.3,820.80 |
| 1.000 | kr.7.30704 | kr.7,307.04 |
| 2.500 | kr.6.95376 | kr.17,384.40 |
| 5.000 | kr.6.74065 | kr.33,703.25 |
| Unit Price without VAT: | kr.16.61000 |
|---|---|
| Unit Price with VAT: | kr.20.76250 |

