Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CK06BX223KTR1 | |
|---|---|
DigiKey Part Number | CK06BX223KTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CK06BX223KTR1 |
Description | CAP CER 0.022UF 100V BX RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK06BX223KTR1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK06BX223K | KYOCERA AVX | 0 | 478-CK06BX223K-ND | kr.9.20885 | Parametric Equivalent |
| CKR06BX223KM | KYOCERA AVX | 0 | 478-CKR06BX223KM-ND | kr.12.07853 | Parametric Equivalent |
| CKR06BX223KP | KYOCERA AVX | 0 | 478-CKR06BX223KP-ND | kr.12.07853 | Parametric Equivalent |
| CKR06BX223KR | KYOCERA AVX | 0 | 478-CKR06BX223KR-ND | kr.12.07853 | Parametric Equivalent |
| CKR06BX223KRV | KYOCERA AVX | 0 | 478-CKR06BX223KRV-ND | kr.12.07853 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.84533 | kr.27,113.33 |
| Unit Price without VAT: | kr.10.84533 |
|---|---|
| Unit Price with VAT: | kr.13.55666 |




