CKR06BX223KR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.12.07853
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.12.07853
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.12.07853
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.10.20575
Datasheet
Image for CKR06BX223KR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR06BX223KR

DigiKey Part Number
478-CKR06BX223KR-ND
Manufacturer
Manufacturer Product Number
CKR06BX223KR
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CKR06BX223KR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
R (0.01%)
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Tolerance
±10%
Height - Seated (Max)
0.300" (7.62mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKR06BX223KRVKYOCERA AVX0478-CKR06BX223KRV-NDkr.12.07853Parametric Equivalent
M39014/02-1302KYOCERA AVX0478-M39014/02-1302-NDkr.12.07853Parametric Equivalent
M39014/02-1302VKYOCERA AVX0478-M39014/02-1302V-NDkr.12.07853Parametric Equivalent
M39014/02-1302VTR1KYOCERA AVX0M39014/02-1302VTR1-NDkr.10.20575Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
300kr.12.07853kr.3,623.56
Unit Price without VAT:kr.12.07853
Unit Price with VAT:kr.15.09816