M39014/01-1543 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.11.85073
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.9.99516
Datasheet
0.027 µF ±10% 50V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/01-1543

DigiKey Part Number
478-M39014/01-1543-ND
Manufacturer
Manufacturer Product Number
M39014/01-1543
Description
CAP CER AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 50V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
300kr.11.85073kr.3,555.22
Unit Price without VAT:kr.11.85073
Unit Price with VAT:kr.14.81341