Parametric Equivalent
Parametric Equivalent

M39014/01-1543V | |
|---|---|
DigiKey Part Number | 478-M39014/01-1543V-ND |
Manufacturer | |
Manufacturer Product Number | M39014/01-1543V |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39014/01-1543 | KYOCERA AVX | 0 | 478-M39014/01-1543-ND | kr.11.85073 | Parametric Equivalent |
| M39014/01-1543VTR1 | KYOCERA AVX | 0 | 478-M39014/01-1543VTR1-ND | kr.9.99516 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.11.85073 | kr.3,555.22 |
| Unit Price without VAT: | kr.11.85073 |
|---|---|
| Unit Price with VAT: | kr.14.81341 |


