Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR33BX104AKSS | |
|---|---|
DigiKey Part Number | 478-CDR33BX104AKSS-ND |
Manufacturer | |
Manufacturer Product Number | CDR33BX104AKSS |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR33BX104AKSS Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR33BX104AKMS | KYOCERA AVX | 0 | 478-CDR33BX104AKMS-ND | kr.16.43328 | Parametric Equivalent |
| CDR33BX104AKMS-ZACAW | KYOCERA AVX | 0 | 478-CDR33BX104AKMS-ZACAW-ND | kr.5.04573 | Parametric Equivalent |
| CDR33BX104AKMS-ZAHAE | KYOCERA AVX | 0 | 478-CDR33BX104AKMS-ZAHAETR-ND | kr.18.13855 | Parametric Equivalent |
| CDR33BX104AKMS\M1K | KYOCERA AVX | 0 | 478-CDR33BX104AKMS\M1KTR-ND | kr.4.77345 | Parametric Equivalent |
| CDR33BX104AKMS\W | KYOCERA AVX | 0 | 478-CDR33BX104AKMS\W-ND | kr.20.09088 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.32.86498 | kr.164,324.90 |
| Unit Price without VAT: | kr.32.86498 |
|---|---|
| Unit Price with VAT: | kr.41.08123 |


