


CDR33BX104AKUS | |
|---|---|
DigiKey Part Number | 478-CDR33BX104AKUSTR-ND - Tape & Reel (TR) 478-CDR33BX104AKUSCT-ND - Cut Tape (CT) 478-CDR33BX104AKUSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR33BX104AKUS |
Description | CAP CER 0.1UF 50V BX 1210 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.04000 | kr.69.04 |
| 10 | kr.52.61600 | kr.526.16 |
| 50 | kr.46.06020 | kr.2,303.01 |
| 100 | kr.44.02940 | kr.4,402.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.41.88456 | kr.10,471.14 |
| 500 | kr.40.59108 | kr.20,295.54 |
| 750 | kr.39.94276 | kr.29,957.07 |
| 1.250 | kr.39.22411 | kr.49,030.14 |
| Unit Price without VAT: | kr.69.04000 |
|---|---|
| Unit Price with VAT: | kr.86.30000 |

