Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BX183AKUS-1ESD | |
|---|---|
DigiKey Part Number | 478-CDR31BX183AKUS-1ESDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR31BX183AKUS-1ESD |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX183AKUS-1ESD Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BX183AKUS | KYOCERA AVX | 0 | 478-CDR31BX183AKUS-ND | kr.27.38880 | Parametric Equivalent |
| CDR31BX183AKWS | KYOCERA AVX | 0 | 478-CDR31BX183AKWS-ND | kr.13.75334 | Parametric Equivalent |
| CDR31BX183AKZS\250 | KYOCERA AVX | 0 | 478-CDR31BX183AKZS\250TR-ND | kr.18.73178 | Parametric Equivalent |
| CDR31BX183AKUS | KEMET | 1.453 | 1001-2145-1-ND | kr.10.08000 | Parametric Equivalent |
| CDR31BX183AKUSAJ | Vishay Vitramon | 2.390 | 720-CDR31BX183AKUSAJCT-ND | kr.11.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.59448 | kr.14,377.92 |
| Unit Price without VAT: | kr.3.59448 |
|---|---|
| Unit Price with VAT: | kr.4.49310 |




