CDR31BX102BKUR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.15.33608
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.27.38880
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.13.75334

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.15.33608
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.15.33608
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.15.33608
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.14.95715
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.15.33608
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.27.38880
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.15.33608
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.13.75334
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.18.46740
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.94678
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.46531
Datasheet
1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BX102BKUR

DigiKey Part Number
478-CDR31BX102BKUR-ND
Manufacturer
Manufacturer Product Number
CDR31BX102BKUR
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BX102BKUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Failure Rate
R (0.01%)
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR31BX102BKMR-ZAHAEKYOCERA AVX0478-CDR31BX102BKMR-ZAHAETR-NDkr.15.33608Parametric Equivalent
CDR31BX102BKSRKYOCERA AVX0478-CDR31BX102BKSR-NDkr.27.38880Parametric Equivalent
CDR31BX102BKSR\5KKYOCERA AVX0478-CDR31BX102BKSR\5KTR-NDkr.13.75334Parametric Equivalent
CDR31BX102BKSR\M1KKYOCERA AVX0478-CDR31BX102BKSR\M1KTR-NDkr.15.33608Parametric Equivalent
CDR31BX102BKUR-ZANABKYOCERA AVX0478-CDR31BX102BKUR-ZANABTR-NDkr.15.33608Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.27.38880kr.136,944.00
Manufacturers Standard Package
Unit Price without VAT:kr.27.38880
Unit Price with VAT:kr.34.23600